2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3232IPWR

DigiKey Part Number
296-25041-2-ND - Tape & Reel (TR)
296-25041-1-ND - Cut Tape (CT)
296-25041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3232IPWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3232IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3232EIPWRTexas Instruments1,238296-19436-1-ND¥15.74000Parametric Equivalent
MAX3232EIPWRQ1Texas Instruments3,125296-23467-1-ND¥17.45000Parametric Equivalent
TRS3232EIPWRTexas Instruments13,838296-22598-1-ND¥10.17000Parametric Equivalent
ICL3232CVZRenesas Electronics Corporation764ICL3232CVZ-ND¥16.95000Similar
ICL3232CVZ-TRenesas Electronics Corporation350ICL3232CVZ-TCT-ND¥18.34000Similar
In-Stock: 3,235
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
10¥13.49600¥134.96
25¥12.30520¥307.63
100¥10.99880¥1,099.88
250¥10.37488¥2,593.72
500¥10.04626¥5,023.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.20613¥20,412.26
4,000¥9.97933¥39,917.32
6,000¥9.86583¥59,194.98
Manufacturers Standard Package