Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD232QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15381-2-ND - Tape & Reel (TR) 296-15381-1-ND - Cut Tape (CT) 296-15381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD232QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD232QDRQ1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD230QDRG4Q1 | Texas Instruments | 0 | 296-41390-1-ND | ¥3.41000 | Parametric Equivalent |
| SN65HVD230QDRQ1 | Texas Instruments | 0 | 296-15379-2-ND | ¥2.18030 | Parametric Equivalent |
| SN65HVD231QDR | Texas Instruments | 2,067 | 296-48950-1-ND | ¥3.76000 | Parametric Equivalent |
| SN65HVD231QDRG4 | Texas Instruments | 0 | SN65HVD231QDRG4-ND | ¥0.00000 | Parametric Equivalent |
| SN65HVD231QDRG4Q1 | Texas Instruments | 4,743 | 296-24421-1-ND | ¥2.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥16.03600 | ¥160.36 |
| 25 | ¥14.65440 | ¥366.36 |
| 100 | ¥13.13440 | ¥1,313.44 |
| 250 | ¥12.41060 | ¥3,102.65 |
| 500 | ¥12.10892 | ¥6,054.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.23558 | ¥28,088.95 |
| 5,000 | ¥11.00702 | ¥55,035.10 |
| 7,500 | ¥10.89257 | ¥81,694.27 |












