Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD230QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15379-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD230QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD230QDRQ1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD230QDRG4Q1 | Texas Instruments | 0 | 296-41390-1-ND | ¥30.53000 | Parametric Equivalent |
| SN65HVD231QDR | Texas Instruments | 2,067 | 296-48950-1-ND | ¥31.10000 | Parametric Equivalent |
| SN65HVD231QDRG4 | Texas Instruments | 0 | SN65HVD231QDRG4-ND | ¥17.17033 | Parametric Equivalent |
| SN65HVD231QDRG4Q1 | Texas Instruments | 4,743 | 296-24421-1-ND | ¥24.31000 | Parametric Equivalent |
| SN65HVD231QDRQ1 | Texas Instruments | 476 | 296-15380-1-ND | ¥22.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.03111 | ¥45,077.78 |




