
SN65HVD231QDR | |
|---|---|
DigiKey Part Number | 296-48950-2-ND - Tape & Reel (TR) 296-48950-1-ND - Cut Tape (CT) 296-48950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD231QDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD231QDR Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD231QDRG4Q1 | Texas Instruments | 4,743 | 296-24421-1-ND | ¥106.00000 | Parametric Equivalent |
| SN65HVD231QDRQ1 | Texas Instruments | 476 | 296-15380-1-ND | ¥97.00000 | Parametric Equivalent |
| SN65HVD232QDR | Texas Instruments | 1,429 | 296-52699-1-ND | ¥108.00000 | Parametric Equivalent |
| SN65HVD232QDRG4Q1 | Texas Instruments | 3,259 | 296-31718-1-ND | ¥108.00000 | Parametric Equivalent |
| SN65HVD233DR | Texas Instruments | 54,515 | 296-35967-1-ND | ¥115.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.10000 | ¥31.10 |
| 10 | ¥23.46200 | ¥234.62 |
| 25 | ¥21.54480 | ¥538.62 |
| 100 | ¥19.43530 | ¥1,943.53 |
| 250 | ¥18.42952 | ¥4,607.38 |
| 500 | ¥18.27106 | ¥9,135.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.79805 | ¥41,995.12 |
| 5,000 | ¥16.48063 | ¥82,403.15 |

