
SN65HVD232QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-31718-2-ND - Tape & Reel (TR) 296-31718-1-ND - Cut Tape (CT) 296-31718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD232QDRG4Q1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD232QDRG4Q1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 10 | ¥19.56600 | ¥195.66 |
| 25 | ¥17.92560 | ¥448.14 |
| 100 | ¥16.12270 | ¥1,612.27 |
| 250 | ¥15.26264 | ¥3,815.66 |
| 500 | ¥15.01886 | ¥7,509.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.86734 | ¥34,668.35 |
| 5,000 | ¥13.59591 | ¥67,979.55 |

