
SN65HVD231QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24421-2-ND - Tape & Reel (TR) 296-24421-1-ND - Cut Tape (CT) 296-24421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD231QDRG4Q1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD231QDRG4Q1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD232QDRG4Q1 | Texas Instruments | 3,259 | 296-31718-1-ND | ¥26.13000 | Parametric Equivalent |
| SN65HVD233QDRQ1 | Texas Instruments | 1,835 | 296-SN65HVD233QDRQ1CT-ND | ¥33.58000 | Parametric Equivalent |
| SN65HVD234DR | Texas Instruments | 38,593 | 296-27991-1-ND | ¥31.33000 | Parametric Equivalent |
| SN65HVD234QDRQ1 | Texas Instruments | 4,778 | 296-44804-1-ND | ¥33.49000 | Parametric Equivalent |
| SN65HVD235QDRQ1 | Texas Instruments | 1,635 | 296-44857-1-ND | ¥36.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 10 | ¥19.56700 | ¥195.67 |
| 25 | ¥17.92600 | ¥448.15 |
| 100 | ¥16.12320 | ¥1,612.32 |
| 250 | ¥15.26312 | ¥3,815.78 |
| 500 | ¥15.01930 | ¥7,509.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.01281 | ¥37,532.03 |
| 5,000 | ¥14.71896 | ¥73,594.80 |

