
DS1338Z-33+T&R | |
|---|---|
DigiKey Part Number | DS1338Z-33+T&RTR-ND - Tape & Reel (TR) DS1338Z-33+T&RCT-ND - Cut Tape (CT) DS1338Z-33+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1338Z-33+T&R |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1338Z-33+T&R Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 125µA ~ 200µA @ 3.63V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM, Square Wave Output | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 56B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.18000 | ¥52.18 |
| 10 | ¥39.99400 | ¥399.94 |
| 25 | ¥36.95360 | ¥923.84 |
| 100 | ¥33.61010 | ¥3,361.01 |
| 250 | ¥32.01648 | ¥8,004.12 |
| 500 | ¥31.75926 | ¥15,879.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥29.43027 | ¥73,575.68 |





