
MAX4995ALAUT+T | |
|---|---|
DigiKey Part Number | 175-MAX4995ALAUT+TTR-ND - Tape & Reel (TR) 175-MAX4995ALAUT+TCT-ND - Cut Tape (CT) 175-MAX4995ALAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4995ALAUT+T |
Description | IC CURRENT SWITCH 10% SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4995ALAUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.65000 | ¥47.65 |
| 10 | ¥36.46900 | ¥364.69 |
| 25 | ¥33.66440 | ¥841.61 |
| 100 | ¥30.58140 | ¥3,058.14 |
| 250 | ¥29.11132 | ¥7,277.83 |
| 500 | ¥28.22574 | ¥14,112.87 |
| 1,000 | ¥27.49654 | ¥27,496.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.72706 | ¥66,817.65 |






