
MAX4194ESA+T | |
|---|---|
DigiKey Part Number | MAX4194ESA+TR-ND - Tape & Reel (TR) MAX4194ESA+CT-ND - Cut Tape (CT) MAX4194ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4194ESA+T |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4194ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 6 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 93µA | |
Current - Output / Channel | 4.5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 7.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.36000 | ¥61.36 |
| 10 | ¥47.35900 | ¥473.59 |
| 25 | ¥43.87120 | ¥1,096.78 |
| 100 | ¥40.03570 | ¥4,003.57 |
| 250 | ¥38.20652 | ¥9,551.63 |
| 500 | ¥37.10438 | ¥18,552.19 |
| 1,000 | ¥36.19706 | ¥36,197.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.23946 | ¥88,098.65 |








