
AT45DB161E-SSHD-T | |
|---|---|
DigiKey Part Number | 1265-1034-2-ND - Tape & Reel (TR) 1265-1034-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SSHD-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 4096 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB161E-SSHF-B | Renesas Electronics Corporation | 7,411 | 1695-AT45DB161E-SSHF-B-ND | ¥27.84000 | Similar |
| AT45DB161E-SSHF-T | Renesas Electronics Corporation | 20,176 | AT45DB161E-SSHF-TCT-ND | ¥26.77000 | Similar |
| AT45DB161E-SSHFHA-T | Renesas Electronics Corporation | 2,704 | AT45DB161E-SSHFHA-TCT-ND | ¥28.56000 | Similar |
| AT45DB161E-SSHFHC-T | Renesas Electronics Corporation | 69,351 | AT45DB161E-SSHFHC-TCT-ND | ¥27.40000 | Similar |
| AT45DQ161-SSHF-T | Renesas Electronics Corporation | 0 | 1265-1290-1-ND | ¥22.38000 | Similar |
| Cut Tape (CT): | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.49000 | ¥27.49 |
| 10 | ¥25.64100 | ¥256.41 |
| 25 | ¥24.89960 | ¥622.49 |
| 50 | ¥24.33380 | ¥1,216.69 |
| 100 | ¥23.76800 | ¥2,376.80 |
| 250 | ¥23.02100 | ¥5,755.25 |
| 500 | ¥22.46000 | ¥11,230.00 |
| 1,000 | ¥21.90403 | ¥21,904.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥20.81474 | ¥83,258.96 |










