
AT45DB161E-SSHF-T | |
|---|---|
DigiKey Part Number | AT45DB161E-SSHF-TTR-ND - Tape & Reel (TR) AT45DB161E-SSHF-TCT-ND - Cut Tape (CT) AT45DB161E-SSHF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SSHF-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SSHF-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 4096 pages |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.77000 | ¥26.77 |
| 10 | ¥25.04100 | ¥250.41 |
| 25 | ¥24.31960 | ¥607.99 |
| 50 | ¥23.76620 | ¥1,188.31 |
| 100 | ¥23.21290 | ¥2,321.29 |
| 250 | ¥22.48384 | ¥5,620.96 |
| 500 | ¥21.93554 | ¥10,967.77 |
| 1,000 | ¥21.39247 | ¥21,392.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥17.09636 | ¥68,385.44 |



