AT45DB161E-SHD-T | ||
---|---|---|
DigiKey Part Number | 1265-1035-2-ND - Tape & Reel (TR) 1265-1035-1-ND - Cut Tape (CT) 1265-1035-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT45DB161E-SHD-T | |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AT45DB161E-SHD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥20.56400 | ¥205.64 |
25 | ¥20.24760 | ¥506.19 |
50 | ¥20.19500 | ¥1,009.75 |
100 | ¥18.04500 | ¥1,804.50 |
250 | ¥17.45208 | ¥4,363.02 |
500 | ¥17.38854 | ¥8,694.27 |
1,000 | ¥16.19187 | ¥16,191.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.92712 | ¥31,854.24 |
4,000 | ¥15.14346 | ¥60,573.84 |