
L5970D013TR | |
|---|---|
DigiKey Part Number | 497-3636-2-ND - Tape & Reel (TR) 497-3636-1-ND - Cut Tape (CT) 497-3636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5970D013TR |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L5970D013TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4.4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥13.90100 | ¥139.01 |
| 25 | ¥12.68240 | ¥317.06 |
| 100 | ¥11.34030 | ¥1,134.03 |
| 250 | ¥10.70040 | ¥2,675.10 |
| 500 | ¥10.37522 | ¥5,187.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.66191 | ¥24,154.78 |
| 5,000 | ¥9.45989 | ¥47,299.45 |
| 7,500 | ¥9.35873 | ¥70,190.47 |







