SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4073FAUT+T

DigiKey Part Number
MAX4073FAUT+TTR-ND - Tape & Reel (TR)
MAX4073FAUT+TCT-ND - Cut Tape (CT)
MAX4073FAUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4073FAUT+T
Description
IC CURRENT SENSE 1 CIRCUIT SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4073FAUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
1.7 MHz
Current - Input Bias
40 µA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,851
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥16.96100¥169.61
25¥15.51360¥387.84
100¥13.92740¥1,392.74
250¥13.17060¥3,292.65
500¥12.71412¥6,357.06
1,000¥12.33861¥12,338.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.94215¥29,855.38
5,000¥11.70320¥58,516.00
Manufacturers Standard Package