16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP1102RGTR

DigiKey Part Number
296-31621-2-ND - Tape & Reel (TR)
296-31621-1-ND - Cut Tape (CT)
296-31621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP1102RGTR
Description
IC CLK BUFFER 1:2 2GHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP1102RGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,150
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.40000¥56.40
10¥43.41500¥434.15
25¥40.17320¥1,004.33
100¥36.61300¥3,661.30
250¥34.91564¥8,728.91
500¥33.89220¥16,946.10
1,000¥33.04987¥33,049.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥32.00977¥96,029.31
Manufacturers Standard Package