MAX33072EASA+ | ||
---|---|---|
DigiKey Part Number | 505-MAX33072EASA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX33072EASA+ | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX33072EASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.22600 | ¥452.26 |
25 | ¥42.75640 | ¥1,068.91 |
100 | ¥37.05580 | ¥3,705.58 |
300 | ¥35.15533 | ¥10,546.60 |
500 | ¥31.54476 | ¥15,772.38 |
1,000 | ¥26.60401 | ¥26,604.01 |
2,500 | ¥25.27382 | ¥63,184.55 |