
ADS1292RIPBS | |
|---|---|
DigiKey Part Number | 296-30331-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1292RIPBS |
Description | IC AFE 2 CHAN 24BIT 32TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 740 µW 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1292RIPBS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Power (Watts) | 740 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.36000 | ¥136.36 |
| 10 | ¥108.02900 | ¥1,080.29 |
| 25 | ¥100.94880 | ¥2,523.72 |
| 100 | ¥93.17190 | ¥9,317.19 |
| 250 | ¥89.46412 | ¥22,366.03 |
| 500 | ¥87.22944 | ¥43,614.72 |
| 1,000 | ¥85.39010 | ¥85,390.10 |

