S29JL064J60TFA003 | ||
---|---|---|
DigiKey Part Number | 448-S29JL064J60TFA003TR-ND - Tape & Reel (TR) 448-S29JL064J60TFA003CT-ND - Cut Tape (CT) 448-S29JL064J60TFA003DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S29JL064J60TFA003 | |
Description | IC FLASH 64MBIT PARALLEL 48TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 60 ns 48-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 60 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
10 | ¥65.56800 | ¥655.68 |
25 | ¥64.20040 | ¥1,605.01 |
50 | ¥63.97880 | ¥3,198.94 |
100 | ¥57.40630 | ¥5,740.63 |
250 | ¥55.67152 | ¥13,917.88 |
500 | ¥52.93962 | ¥26,469.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥51.09375 | ¥51,093.75 |