SIT8008BC-83-33E-8.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8008BC-83-33E-8.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8008BC-83-33E-8.000000 | |
Description | MEMS OSC XO 8.0000MHZ H/LV-CMOS | |
Customer Reference | ||
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥9.06300 | ¥90.63 |
50 | ¥8.85460 | ¥442.73 |
100 | ¥7.58950 | ¥758.95 |
500 | ¥7.37906 | ¥3,689.53 |
1,000 | ¥6.21948 | ¥6,219.48 |
2,500 | ¥5.90324 | ¥14,758.10 |
5,000 | ¥5.69243 | ¥28,462.15 |
10,000 | ¥5.48160 | ¥54,816.00 |