MAX33015EATB+ | ||
---|---|---|
DigiKey Part Number | 505-MAX33015EATB+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX33015EATB+ | |
Description | IC TRANSCEIVER 1/1 10TDFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver CANbus 10-TDFN (3x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX33015EATB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥48.93600 | ¥489.36 |
25 | ¥46.26800 | ¥1,156.70 |
80 | ¥40.09750 | ¥3,207.80 |
230 | ¥38.04104 | ¥8,749.44 |
490 | ¥34.13412 | ¥16,725.72 |
980 | ¥28.78792 | ¥28,212.16 |
2,450 | ¥27.34849 | ¥67,003.80 |