
TPS62901RPJR | |
|---|---|
DigiKey Part Number | 296-TPS62901RPJRTR-ND - Tape & Reel (TR) 296-TPS62901RPJRCT-ND - Cut Tape (CT) 296-TPS62901RPJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62901RPJR |
Description | IC REG BUCK ADJ 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62901RPJR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz, 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (1.5x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.55300 | ¥95.53 |
| 25 | ¥8.65920 | ¥216.48 |
| 100 | ¥7.68150 | ¥768.15 |
| 250 | ¥7.21456 | ¥1,803.64 |
| 500 | ¥6.93326 | ¥3,466.63 |
| 1,000 | ¥6.84893 | ¥6,848.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.41555 | ¥19,246.65 |
| 6,000 | ¥6.27554 | ¥37,653.24 |
| 9,000 | ¥6.20544 | ¥55,848.96 |





