MAX32655GXG+ | ||
---|---|---|
DigiKey Part Number | 505-MAX32655GXG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX32655GXG+ | |
Description | IC FPU MCU CORTEX M4 BT 81LFBGA | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 System On Chip (SOC) IC - 100MHz 81-CTBGA (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX32655GXG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4 | |
Flash Size | 512KB | |
RAM Size | 128kB | |
Peripherals | I2S, PWM, WDT | |
Connectivity | 1-Wire, Bluetooth, I2C, SPI, UART/USART | |
Speed | 100MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 81-LFBGA | |
Supplier Device Package | 81-CTBGA (8x8) | |
Number of I/O | 52 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.47000 | ¥84.47 |
10 | ¥76.29800 | ¥762.98 |
25 | ¥72.74800 | ¥1,818.70 |
80 | ¥63.16788 | ¥5,053.43 |
348 | ¥60.32856 | ¥20,994.34 |
696 | ¥55.00546 | ¥38,283.80 |
1,044 | ¥47.90791 | ¥50,015.86 |