30SOC-SC-539 | |
---|---|
DigiKey Part Number | 30SOC-SC-539-ND |
Manufacturer | |
Manufacturer Product Number | 30SOC-SC-539 |
Description | IC SOC CORTEX-M4 84MHZ 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 System On Chip (SOC) IC G30 .NET 84MHz 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-M4 | |
Flash Size | 128KB | |
RAM Size | 68KB | |
Peripherals | PWM | |
Connectivity | I2C, SPI, UART/USART | |
Speed | 84MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Number of I/O | 49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.08000 | ¥410.08 |
100 | ¥385.45450 | ¥38,545.45 |