MAX32655GXG+T | |
---|---|
DigiKey Part Number | 505-MAX32655GXG+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32655GXG+T |
Description | M4 CORE 100MHZ, 512KB/128KB, NO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC DARWIN 100MHz 81-CTBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 512KB | |
RAM Size | 128kB | |
Peripherals | DMA, I2S, PWM, WDT | |
Connectivity | Bluetooth, I2C, SPI, UART | |
Speed | 100MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 81-LFBGA | |
Supplier Device Package | 81-CTBGA (8x8) | |
Number of I/O | 52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.77143 | ¥119,428.58 |