AMA3B2KK-KBR | |
---|---|
DigiKey Part Number | 5128-AMA3B2KK-KBRTR-ND - Tape & Reel (TR) 5128-AMA3B2KK-KBRCT-ND - Cut Tape (CT) 5128-AMA3B2KK-KBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMA3B2KK-KBR |
Description | MCU 96MHZ M4F 2MB FLSH 108BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo3 Blue Plus 96MHz 108-BGA (5.3x4.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 2MB | |
RAM Size | 768KB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Connectivity | GPIO, I2C, SPI, UART/USART, USB OTG | |
Speed | 96MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 108-BGA | |
Supplier Device Package | 108-BGA (5.3x4.3) | |
Number of I/O | 74 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥49.02900 | ¥490.29 |
25 | ¥46.74720 | ¥1,168.68 |
100 | ¥40.58960 | ¥4,058.96 |
250 | ¥38.76508 | ¥9,691.27 |
500 | ¥35.34450 | ¥17,672.25 |
1,000 | ¥30.78391 | ¥30,783.91 |
2,500 | ¥29.64382 | ¥74,109.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥28.50367 | ¥142,518.35 |