T60404N4641X920 | ||
---|---|---|
DigiKey Part Number | 2258-T60404N4641X920-ND | |
Manufacturer | ||
Manufacturer Product Number | T60404N4641X920 | |
Description | DIFFERENTIAL CURRENT SENSOR FOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 32A, 40A 1 Channel Flux Gate Unidirectional Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Open Collector | |
Sensitivity | - | |
Frequency | DC ~ 2kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Response Time | - | |
Current - Supply (Max) | 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.33000 | ¥339.33 |
20 | ¥328.01750 | ¥6,560.35 |
40 | ¥282.77525 | ¥11,311.01 |