32A, 40A Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
840 In Stock | 1 : ¥339.33000 Box | - | Box | Active | AC/DC | Flux Gate | 32A, 40A | 1 | Open Collector | - | DC ~ 2kHz | - | - | 4.9V ~ 5.1V | - | 45mA | -40°C ~ 85°C | Unidirectional | Through Hole | Module | ||
0 In Stock Check Lead Time | 500 : ¥282.77432 Box | - | Box | Active | AC/DC | Flux Gate | 32A, 40A | 1 | Open Collector | - | DC ~ 2kHz | - | - | 4.8V ~ 5.2V | - | 45mA | -40°C ~ 85°C | Unidirectional | Through Hole | Module |