MAX25301AATB/V+ | |
---|---|
DigiKey Part Number | 505-MAX25301AATB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25301AATB/V+ |
Description | IC REG LIN POS PROG 1A 10TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 1A 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25301AATB/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable, Reset Out | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.94100 | ¥149.41 |
25 | ¥14.09400 | ¥352.35 |
80 | ¥12.00925 | ¥960.74 |
230 | ¥11.27643 | ¥2,593.58 |
490 | ¥9.86680 | ¥4,834.73 |
980 | ¥8.17534 | ¥8,011.83 |
2,450 | ¥7.61154 | ¥18,648.27 |
4,900 | ¥7.32964 | ¥35,915.24 |