IS43LQ32256A-062BLI | ||
---|---|---|
DigiKey Part Number | 706-IS43LQ32256A-062BLI-ND | |
Manufacturer | ||
Manufacturer Product Number | IS43LQ32256A-062BLI | |
Description | IC DRAM 8GBIT PARALLEL 200TFBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit Parallel 1.6 GHz 200-TFBGA (10x14.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | IS43LQ32256A-062BLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.59000 | ¥192.59 |
10 | ¥179.34100 | ¥1,793.41 |
25 | ¥177.42360 | ¥4,435.59 |
40 | ¥173.04475 | ¥6,921.79 |
136 | ¥151.90853 | ¥20,659.56 |
272 | ¥146.78434 | ¥39,925.34 |
544 | ¥142.83465 | ¥77,702.05 |