TPS7A0212PYCHR | ||
---|---|---|
DigiKey Part Number | 296-TPS7A0212PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0212PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0212PYCHRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A0212PYCHR | |
Description | 200-MA, NANOPOWER-IQ (25 NA), LO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7A0212PYCHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.51800 | ¥262.95 |
100 | ¥8.63870 | ¥863.87 |
250 | ¥8.07536 | ¥2,018.84 |
500 | ¥7.13638 | ¥3,568.19 |
1,000 | ¥5.63408 | ¥5,634.08 |
2,500 | ¥5.25845 | ¥13,146.12 |
5,000 | ¥4.99550 | ¥24,977.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.23123 | ¥26,774.76 |
24,000 | ¥2.14541 | ¥51,489.84 |