
TPS7A0225PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0225PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0225PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0225PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0225PYCHR |
Description | IC REG LINEAR 2.5V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0225PYCHR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DSBGA (0.64x0.64) |
Voltage Dropout (Max) 0.36V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥8.05500 | ¥80.55 |
| 25 | ¥7.29760 | ¥182.44 |
| 100 | ¥6.46300 | ¥646.30 |
| 250 | ¥6.06456 | ¥1,516.14 |
| 500 | ¥5.82456 | ¥2,912.28 |
| 1,000 | ¥5.73185 | ¥5,731.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥2.74675 | ¥32,961.00 |
| 24,000 | ¥2.69831 | ¥64,759.44 |










