MT53E512M32D1ZW-046 AAT:B | |
---|---|
DigiKey Part Number | 557-MT53E512M32D1ZW-046AAT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E512M32D1ZW-046 AAT:B |
Description | LPDDR4 16G 512MX32 FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.98000 | ¥199.98 |
10 | ¥186.22900 | ¥1,862.29 |
25 | ¥184.23400 | ¥4,605.85 |
50 | ¥179.69120 | ¥8,984.56 |
100 | ¥157.74180 | ¥15,774.18 |
250 | ¥152.42100 | ¥38,105.25 |
500 | ¥148.31942 | ¥74,159.71 |