Programmable Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,774 In Stock | 1 : ¥25.94000 Cut Tape (CT) 2,500 : ¥17.24074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 5.5V | 1.5V | 4.7V | 0.12V @ 500mA | 500mA | 120 µA | 160 µA | 92dB ~ 62dB (5kHz ~ 100kHz) | Enable | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
7,563 In Stock | 1 : ¥87.44000 Cut Tape (CT) 2,500 : ¥53.28091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2,936 In Stock | 1 : ¥87.44000 Cut Tape (CT) 2,500 : ¥53.28091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
867 In Stock | 1 : ¥87.44000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
736 In Stock | 1 : ¥87.44000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
250 In Stock | 1 : ¥94.00000 Tray | - | Tray | Active | Positive | Programmable | 1 | 5.5V | 0.5V | 4.2V | 0.1V @ 3A | 3A | 6.5 mA | 7 mA | 96dB ~ 52dB (120Hz ~ 1MHz) | Current Limit, Enable, Power Good, Soft Start, Tracking | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 22-TFQFN Exposed Pad | 22-LQFN (3x4) | ||
4,661 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.57336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 40V | 3.3V, 5V | - | 0.60V @ 250mA, 0.5V @ 250mA | 350mA | 25 µA | - | 60dB (100Hz), 63db (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | PG-SSOP-14-5 | |||
1,524 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.71650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 28V | 0.8V | 5V | 0.5V @ 500mA | 500mA | 130 µA | 2.5 mA | 75dB (1kHz) | Current Limit, Enable, Reset Output, Watchdog | Over Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | PowerSSO-12 | ||
1,825 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,500 : ¥7.61203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Reset Output | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
445 In Stock | 1 : ¥16.67000 Tray | - | Tray | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Reset Out | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
2,452 In Stock 10,000 Factory | 1 : ¥28.98000 Cut Tape (CT) 2,500 : ¥14.55739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
891 In Stock 490 Factory | 1 : ¥57.47000 Tray | - | Tray | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5V | - | 4A | 150 µA | - | 60dB ~ 42dB (1kHz ~ 100kHz) | Enable, Power On Reset | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-WQFN Exposed Pad | 20-TQFN (5x5) | ||
2,191 In Stock | 1 : ¥70.03000 Cut Tape (CT) 2,500 : ¥58.70061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,054 In Stock | 1 : ¥70.03000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,107 In Stock | 1 : ¥99.59000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
199 In Stock | 1 : ¥214.77000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.8 mA | 2.3 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -55°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
206 In Stock 4,640 Factory | 1 : ¥30.54000 Tube | - | Tube | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
382 In Stock 1,960 Factory | 1 : ¥41.13000 Tray | - | Tray | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5V | 0.036V @ 2A (Typ) | 4A | 150 µA | - | 60dB ~ 42dB (1kHz ~ 100kHz) | Enable, Power On Reset | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | ||
129 In Stock | 1 : ¥61.41000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.8 mA | 2.3 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
39 In Stock | 1 : ¥214.77000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -55°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2,472 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.73926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 40V | 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V, 5V | - | 0.53V @ 200mA | 200mA | 100 µA | 3.5 mA | 75dB (1kHz) | Enable, Reset, Watchdog | Over Current, Over Temperature | -40°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 12-PowerLSOP (0.154", 3.90mm Width) | PowerSSO-12 | ||
739 In Stock 5,390 Factory | 1 : ¥14.94000 Tray | - | Tray | Active | Positive | Programmable | 3 | 5.5V | 0.6V | 3.8V | - | 600mA, 300mA, 300mA | 1.95 mA | - | 70dB (10kHz) | Enable | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
593 In Stock | 1 : ¥99.59000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.8 mA | 2.3 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2,500 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.79187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 40V | 1.5V | 6V | 0.50V @ 250mA | 350mA | 25 µA | - | 65dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | PG-SSOP-14-5 | |||
2,050 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,500 : ¥6.38068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 40V | 3.3V, 5V | - | 0.60V @ 250mA, 0.5V @ 250mA | 350mA | 30 µA | - | 60dB (100Hz), 63db (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | PG-SSOP-14-5 |