TLS835D2ELVSEXUMA1 | |
---|---|
DigiKey Part Number | 448-TLS835D2ELVSEXUMA1TR-ND - Tape & Reel (TR) 448-TLS835D2ELVSEXUMA1CT-ND - Cut Tape (CT) 448-TLS835D2ELVSEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS835D2ELVSEXUMA1 |
Description | IC REG LIN POS PROG 350MA SSOP14 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 350mA PG-SSOP-14-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.60V @ 250mA, 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 60dB (100Hz), 63db (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.52700 | ¥125.27 |
25 | ¥11.81480 | ¥295.37 |
100 | ¥10.06630 | ¥1,006.63 |
250 | ¥9.45224 | ¥2,363.06 |
500 | ¥8.27076 | ¥4,135.38 |
1,000 | ¥6.85283 | ¥6,852.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.38027 | ¥15,950.68 |
5,000 | ¥6.14396 | ¥30,719.80 |
12,500 | ¥5.90765 | ¥73,845.62 |