Linear Regulator Controller IC Positive Fixed or Adjustable 1 Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5158YM-TR

DigiKey Part Number
MIC5158YM-TR-ND - Tape & Reel (TR)
MIC5158YM-CT-ND - Cut Tape (CT)
MIC5158YM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5158YM-TR
Description
IC LNR REG CTRLR 1OUT 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed or Adjustable 1 Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5158YM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3V ~ 36V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
14-SOIC
Type
Positive Fixed or Adjustable
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Base Product Number
Current - Supply
4.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,801
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.81000¥46.81
25¥38.86880¥971.72
100¥35.47830¥3,547.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥35.47842¥88,696.05
Manufacturers Standard Package