Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5156-3.3YM

DigiKey Part Number
576-2355-ND
Manufacturer
Manufacturer Product Number
MIC5156-3.3YM
Description
IC LNR REG CTRLR 1OUT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5156-3.3YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3V ~ 36V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
8-SOIC
Type
Positive Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Base Product Number
Current - Supply
2.7mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.25000¥33.25
25¥27.53920¥688.48
100¥25.14080¥2,514.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.