
MIC5159YM6-TR | |
|---|---|
DigiKey Part Number | 576-2721-2-ND - Tape & Reel (TR) 576-2721-1-ND - Cut Tape (CT) 576-2721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5159YM6-TR |
Description | IC LNR REG CTRLR 1OUT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5159YM6-TR Models |
Category | Voltage - Input 1.65V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package SOT-23-6 |
Type Positive Adjustable | Package / Case SOT-23-6 |
Number of Outputs 1 | Base Product Number |
Current - Supply 10mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 25 | ¥14.55520 | ¥363.88 |
| 100 | ¥13.14930 | ¥1,314.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.14929 | ¥39,447.87 |










