Linear Regulator Controller IC Positive Adjustable 1 Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1573CS8#PBF

DigiKey Part Number
LT1573CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1573CS8#PBF
Description
IC LNR REG CTRLR 1OUT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1573CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.8V ~ 10V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
8-SO
Type
Positive Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Base Product Number
Current - Supply
1.7mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.05000¥59.05
10¥45.46800¥454.68
25¥42.08760¥1,052.19
100¥38.36530¥3,836.53
300¥36.28930¥10,886.79
500¥35.52194¥17,760.97
1,000¥34.64177¥34,641.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.