
MIC5156YM | |
|---|---|
DigiKey Part Number | 576-1819-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5156YM |
Description | IC LNR REG CTRLR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5156YM Models |
Category | Voltage - Input 3V ~ 36V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 8-SOIC |
Type Positive Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Base Product Number |
Current - Supply 2.7mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 25 | ¥26.05040 | ¥651.26 |
| 100 | ¥23.65220 | ¥2,365.22 |




