S-816A33AMC-BAIT2U | ||
---|---|---|
DigiKey Part Number | 1662-2677-2-ND - Tape & Reel (TR) 1662-2677-1-ND - Cut Tape (CT) 1662-2677-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-816A33AMC-BAIT2U | |
Description | IC REG LINEAR 3.3V 1A SOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC External Transistor 1 Output SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | External Transistor | |
Number of Outputs | 1 | |
Current - Supply | 40µA | |
Voltage - Input | 16V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.93200 | ¥89.32 |
25 | ¥8.47520 | ¥211.88 |
100 | ¥6.96070 | ¥696.07 |
250 | ¥6.50672 | ¥1,626.68 |
500 | ¥5.75016 | ¥2,875.08 |
1,000 | ¥4.53960 | ¥4,539.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.23693 | ¥12,710.79 |
6,000 | ¥4.02508 | ¥24,150.48 |
15,000 | ¥3.87376 | ¥58,106.40 |