


LT3070MPUFD#PBF | |
|---|---|
DigiKey Part Number | LT3070MPUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3070MPUFD#PBF |
Description | IC REG LINEAR POS PROG 5A 28-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3070MPUFD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 66dB (120Hz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Input (Max) 3V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 28-WFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 28-QFN (4x5) |
Voltage Dropout (Max) 0.15V @ 5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥267.37000 | ¥267.37 |
| 10 | ¥216.39300 | ¥2,163.93 |
| 73 | ¥192.40425 | ¥14,045.51 |
| 146 | ¥186.72856 | ¥27,262.37 |
| 292 | ¥182.05688 | ¥53,160.61 |

