ADR4530ARZ | |
---|---|
DigiKey Part Number | 505-ADR4530ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR4530ARZ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4530ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 4ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.1V ~ 15V | |
Current - Supply | 950µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥54.19000 | ¥541.90 |
98 | ¥44.86663 | ¥4,396.93 |
294 | ¥42.85027 | ¥12,597.98 |
588 | ¥39.06923 | ¥22,972.71 |
1,078 | ¥34.02805 | ¥36,682.24 |