MAX20327EWL+T | ||
---|---|---|
DigiKey Part Number | 175-MAX20327EWL+TTR-ND - Tape & Reel (TR) 175-MAX20327EWL+TCT-ND - Cut Tape (CT) 175-MAX20327EWL+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX20327EWL+T | |
Description | IC SWITCH DPDT X 1 350MOHM 9WLP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 350mOhm 9-WLP (1.61x1.61) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX20327EWL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 350mOhm | |
Channel-to-Channel Matching (ΔRon) | 2mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 300µs, 30µs | |
-3db Bandwidth | 100MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.61x1.61) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48700 | ¥234.87 |
25 | ¥22.20120 | ¥555.03 |
100 | ¥19.24020 | ¥1,924.02 |
250 | ¥18.25364 | ¥4,563.41 |
500 | ¥16.37896 | ¥8,189.48 |
1,000 | ¥13.81354 | ¥13,813.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.12287 | ¥32,807.18 |
5,000 | ¥12.62952 | ¥63,147.60 |