MAX14689EWL+T | ||
---|---|---|
DigiKey Part Number | 175-MAX14689EWL+TTR-ND - Tape & Reel (TR) 175-MAX14689EWL+TCT-ND - Cut Tape (CT) 175-MAX14689EWL+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX14689EWL+T | |
Description | IC SWITCH DPDT X 1 450MOHM 9WLP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 4:2 450mOhm 9-WLP (1.26x1.26) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14689EWL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 4:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450mOhm | |
Channel-to-Channel Matching (ΔRon) | 5mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 200µs, 30µs | |
-3db Bandwidth | 110MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.26x1.26) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.11400 | ¥211.14 |
25 | ¥19.96200 | ¥499.05 |
100 | ¥17.30040 | ¥1,730.04 |
250 | ¥16.41280 | ¥4,103.20 |
500 | ¥14.72724 | ¥7,363.62 |
1,000 | ¥12.42058 | ¥12,420.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.79956 | ¥29,498.90 |
5,000 | ¥11.35596 | ¥56,779.80 |