TLV342IDGKR | |
---|---|
DigiKey Part Number | 296-22848-2-ND - Tape & Reel (TR) 296-22848-1-ND - Cut Tape (CT) 296-22848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV342IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV342IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.97300 | ¥89.73 |
25 | ¥8.52120 | ¥213.03 |
100 | ¥6.99850 | ¥699.85 |
250 | ¥6.54252 | ¥1,635.63 |
500 | ¥5.78168 | ¥2,890.84 |
1,000 | ¥4.56440 | ¥4,564.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.26012 | ¥10,650.30 |
5,000 | ¥4.04714 | ¥20,235.70 |
12,500 | ¥3.89499 | ¥48,687.38 |