SEAM-20-01-L-06-2-RA-K-TR | |
---|---|
DigiKey Part Number | SAM14382TR-ND - Tape & Reel (TR) SAM14382CT-ND - Cut Tape (CT) SAM14382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-01-L-06-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 120P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-01-L-06-2-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.78000 | ¥163.78 |
10 | ¥154.99200 | ¥1,549.92 |
25 | ¥149.16400 | ¥3,729.10 |
50 | ¥145.55180 | ¥7,277.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥118.79010 | ¥11,879.01 |
300 | ¥110.62097 | ¥33,186.29 |