TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX17651AZT+T

DigiKey Part Number
175-MAX17651AZT+TTR-ND - Tape & Reel (TR)
175-MAX17651AZT+TCT-ND - Cut Tape (CT)
175-MAX17651AZT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17651AZT+T
Description
IC REG LIN POS ADJ 100MA TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX17651AZT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
1.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,890
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.87000¥20.87
10¥15.52700¥155.27
25¥14.18360¥354.59
100¥12.70550¥1,270.55
250¥12.00088¥3,000.22
500¥11.57624¥5,788.12
1,000¥11.22660¥11,226.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.85760¥27,144.00
5,000¥10.63518¥53,175.90
7,500¥10.52382¥78,928.65
Manufacturers Standard Package