TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL42001AZT+T

DigiKey Part Number
175-ADPL42001AZT+TTR-ND - Tape & Reel (TR)
175-ADPL42001AZT+TCT-ND - Cut Tape (CT)
175-ADPL42001AZT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL42001AZT+T
Description
IC REG LIN POS ADJ 100MA TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADPL42001AZT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
1.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,926
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.90000¥5.90
10¥4.18300¥41.83
25¥3.75720¥93.93
100¥3.28670¥328.67
250¥3.06192¥765.48
500¥2.92622¥1,463.11
1,000¥2.81476¥2,814.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.69696¥6,742.40
5,000¥2.62597¥13,129.85
7,500¥2.59041¥19,428.08
12,500¥2.55103¥31,887.88
17,500¥2.52801¥44,240.18
25,000¥2.50587¥62,646.75
Manufacturers Standard Package