New Product
505~RD-8-1~RD~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RD-8-1~RD~8
8-SOIC EP

ADPL42002ARDZ-3.3-R7

DigiKey Part Number
505-ADPL42002ARDZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADPL42002ARDZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADPL42002ARDZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL42002ARDZ-3.3-R7
Description
20V 200MA LDO 3.3VO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 200mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
380 µA
PSRR
78dB ~ 40dB (10kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.11000¥17.11
10¥10.61600¥106.16
25¥8.93120¥223.28
100¥7.02260¥702.26
250¥6.08480¥1,521.20
500¥5.50804¥2,754.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.02486¥5,024.86
2,000¥4.62019¥9,240.38
3,000¥4.41469¥13,244.07
5,000¥4.18430¥20,921.50
7,000¥4.17042¥29,192.94
Manufacturers Standard Package