MAX14931CASE+ | ||
---|---|---|
DigiKey Part Number | MAX14931CASE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX14931CASE+ | |
Description | DGTL ISO 2750VRMS 4CH GP 16SOIC | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14931CASE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 7.5ns, 7.4ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.50000 | ¥56.50 |
10 | ¥51.02300 | ¥510.23 |
50 | ¥48.64740 | ¥2,432.37 |
100 | ¥42.23940 | ¥4,223.94 |
250 | ¥40.34124 | ¥10,085.31 |
500 | ¥36.78184 | ¥18,390.92 |
1,000 | ¥32.03580 | ¥32,035.80 |
2,500 | ¥30.84924 | ¥77,123.10 |